88741-9300

Molex
538-88741-9300
88741-9300

Mfr.:

Description:
I/O Connectors DGT RECP TO DFP PLUG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapters
Female
24 Position
1.9 mm
40 V
Gold
Through Hole
Through Hole
Vertical
88744
- 20 C
+ 85 C
Brand: Molex
Color: Natural
Current Rating: 3 A
Features: Single piece shield with integral grounding leg
Housing Material: Thermoplastic
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 200
Subcategory: I/O Connectors
Tradename: MicroCross
Part # Aliases: 0887419300
Unit Weight: 41.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99