78315-0011

Molex
538-78315-0011
78315-0011

Mfr.:

Description:
DIMM Connectors 1mm DDR3 DIMM PF.76AuLF240Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Quantities greater than 105 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.90 $13.90
$12.84 $128.40
$12.61 $315.25
$12.34 $617.00
$12.12 $1,212.00
$11.88 $6,842.88

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
RoHS:  
DIMM
DDR3
240 Position
1 mm
PCB Mount
Through Hole
Vertical
Gold
1 A
78315
Brand: Molex
Contact Material: Tin
Housing Material: Nylon
Key Type: Center
Latch Color: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: DIMM Connectors
Factory Pack Quantity: 288
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Part # Aliases: 0783150011
Unit Weight: 7.498 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99