76650-0124

Molex
538-76650-0124
76650-0124

Mfr.:

Description:
Headers & Wire Housings PICOFLEX DELUXE KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$47.64 $47.64
$34.47 $344.70
$34.31 $1,715.50
$33.87 $3,387.00
$33.00 $8,250.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Connector Kits
1.27 mm (0.05 in)
76650
Picoflex
Wire-to-Board
28 AWG to 26 AWG
Bulk
Brand: Molex
Current Rating: 1.2 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0766500124 766500124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Design Kits

Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.

Picoflex Ribbon-Cable Connectors

Molex Picoflex Ribbon-Cable Connectors provide high power and signal in a space-saving, robust, and reliable package for a diverse range of wire-to-board applications. These connectors are ideal for applications when flat-flexible connectors are not appropriate, such as solar, weighing systems, vehicle infotainment, computer peripherals, telecommunications, and portable heart monitors. Available in circuit sizes from 4 to 26, the Molex Picoflex Ribbon-Cable Connectors mate with 1.27mm (.050") cable - a worldwide industry standard and feature a mated height of 6.40mm (.252") for vertical-mating configurations. Molex Picoflex Ribbon-Cable Connectors have been expanded to include 1.27mm reverse footprint vertical SMT headers.