76650-0106

Molex
538-76650-0106
76650-0106

Mfr.:

Description:
Headers & Wire Housings MICROBLADE KIT DELUXE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$54.14 $54.14
$47.61 $476.10
$46.76 $1,169.00
$45.72 $2,286.00
$44.69 $4,469.00
$43.35 $10,837.50
500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Connector Kits
2 mm (0.079 in)
76650
MicroBlade
30 AWG to 24 AWG
Brand: Molex
Current Rating: 2 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0766500106 766500106
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Design Kits

Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.

MicroBlade™ Connectors

Molex MicroBlade™ Connector System provides a compact, flexible solution for 2mm-pitch applications such as consumer and small data devices. This Molex MicroBlade system features a user-friendly friction lock system that includes housing windows to confirm mating. Molex MicroBlade Connector System is ideal for DVD / VCR players, digital video cameras, and notebook computers.