73591-2101

Molex
538-73591-2101
73591-2101

Mfr.:

Description:
RF Isolators SMSJ Isolator 925-960MHz 23mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 101 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.70 $19.70
$18.20 $182.00
$15.21 $380.25
$14.64 $1,464.00
$13.94 $3,345.60
$13.44 $6,451.20

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Isolators
RoHS:  
925 MHz to 950 MHz
Clockwise
0.2 dB
Solder
- 40 C
+ 115 C
50 Ohms
Brand: Molex
Product: Isolators
Product Type: RF Isolators
Series: 73591
Factory Pack Quantity: 240
Subcategory: Filters
Termination Style: Solder
Type: Single Junction
Part # Aliases: 801-092-096-WB040 0735912101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.