73591-2081

Molex
538-73591-2081
73591-2081

Mfr.:

Description:
RF Isolators SMSJ Isolator 5.65-7.15GHz 11mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 448

Stock:
448 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 448 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.06 $27.06
$26.79 $267.90
$26.24 $656.00
$18.22 $1,822.00
$18.18 $4,545.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Isolators
RoHS:  
REACH - SVHC:
5.65 GHz to 7.15 GHz
18 dB
10 W
Clockwise
0.5 dB
- 40 C
+ 85 C
11 mm x 7 mm
50 Ohms
Gold
Steel
Brand: Molex
Product: Isolators
Product Type: RF Isolators
Series: 73591
Factory Pack Quantity: 450
Subcategory: Filters
Type: Single Junction
Part # Aliases: 801-565-715-PT040 0735912081
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.