73591-2043

Molex
538-73591-2043
73591-2043

Mfr.:

Description:
RF Circulators SMSJ Circulator 3.5-4.1GHz 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 619

Stock:
619 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 619 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.94 $13.94
$12.09 $120.90
$11.45 $286.25
$10.58 $1,058.00
$7.77 $1,942.50
$7.69 $3,845.00
$7.59 $6,831.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Circulators
RoHS:  
3.5 GHz to 4.1 GHz
20 dB
Clockwise
50 W
0.4 dB
Solder Tab
- 40 C
+ 105 C
10 mm x 7 mm
50 Ohms
Silver
Carbon Steel
Brand: Molex
Product: Circulators
Product Type: RF Circulators
Series: 73591
Factory Pack Quantity: 900
Subcategory: Filters
Type: Single Junction
Part # Aliases: 802-350-410-VP040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.