42878-1003

Molex
538-42878-1003
42878-1003

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MODJK 062 VER LOPR W/O MTG EAR AU8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,906

Stock:
2,906 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$1.32 $13.20
$1.27 $635.00
$1.18 $1,180.00
$1.12 $3,292.80

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 3
Through Hole
Vertical
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Black
Top Entry
42878
Tray
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 10 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1470
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0428781003
Unit Weight: 2.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Standard Modular Jacks

Molex Standard Modular Jacks ensure high performance and superior reliability across a wide range of Ethernet data speeds. These modular jacks deliver fleixibility for a variety of design needs and include RJ11 and RJ45 jacks in right-angle or vertical top/bottom-entry styles with through-hole or SMT soldering. The jacks come in single-port or ganged and stacked multi-port versions. Molex Standard Modular Jacks offer Cat 3, Cat 5, and Cat 5e speeds and a variety of options, including shielding for advanced EMI/RFI protection. Applications include a wide range of consumer, home appliance, medical, telecom/networking, and industrial uses.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.