228038-2112

Molex
538-228038-2112
228038-2112

Mfr.:

Description:
Jumper Wires CP TERM FEMALE-PIGTAIL 150mm 0.50sq.mm Lead BK Sn

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.82 $0.82
$0.592 $5.92
$0.545 $13.63
$0.521 $26.05
$0.474 $47.40
$0.425 $212.50
$0.402 $402.00
$0.386 $965.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Power and Signal
1 Position
Pigtail
Female
20 AWG
Brand: Molex
Current Rating: 6 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 228038
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 250 VAC
Part # Aliases: 2280382112 02280382112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.