224051-1022

Molex
538-224051-1022
224051-1022

Mfr.:

Description:
Rectangular Cable Assemblies Mini50-to-Pigtail (OTS) Cable ASSY 2mm Pitch Single Row 150mm Lgth 2 Ckt BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.53 $15.30
$1.43 $35.75
$1.36 $68.00
$1.32 $132.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
224051
Off-the-Shelf (OTS) Cable Assemblies
Discrete Wire Assembly
Receptacle
2 Position
Pigtail
Female
150 mm
24 AWG
4 A
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 2000
Subcategory: Cable Assemblies
Tradename: Mini50
Voltage Rating: 14 VDC
Part # Aliases: 02240511022 2240511022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

OTS Mini50 Cable Assemblies

Molex OTS Mini50 Cable Assemblies provide 50% space-savings compared to traditional USCAR 0.64mm connector systems. These Mini50 cable assemblies are tested to full USCAR specifications, enhancing design flexibility and allowing more signals to fit into transportation vehicle interiors. Molex OTS Mini50 Cable Assemblies are suitable for automotive applications such as cameras, sensors, radios, and exterior lighting.