219197-0004

Molex
538-219197-0004
219197-0004

Mfr.:

Description:
Terminals MICRO-FIT+ CRMP TERM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40,000

Stock:
40,000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 20000   Multiples: 20000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
$0.081 $1,620.00
$0.067 $2,680.00
$0.063 $3,780.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Crimp
Cable Mount / Free Hanging
Tin
Phosphor Bronze
219197
Micro-Fit+
Reel
Brand: Molex
Contact Gender: Female
Current Rating: 1 A
Product Type: Terminals
Factory Pack Quantity: 20000
Subcategory: Terminals
Voltage Rating: 600 VAC/DC
Wire Gauge: 28 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Micro-Fit+ OCP M-PIC 12V Connectors

Molex Micro-Fit+ OCP M-PIC 12V Connectors support up to 864W to peripheral devices as defined within OCP M-PIC specifications. These connectors enable high-power delivery without increasing connector size, offering significant space savings for enhanced functionality. The Micro-Fit+ OCP M-PIC 12V connectors meet the requirements established by the OCP M-PIC specification, enabling device compatibility to overcome integration challenges. These connectors offer hybrid power and signal capabilities, giving designers more options for various component functions. The Micro-Fit+ OCP M-PIC 12V connectors are RoHS-compliant and halogen-free. Typical applications include interior automotive devices, telemetrics, 3D printers, refrigerators, switches, and servers.

Micro-Fit+ PCIe 5.0 Connectors

Molex Micro-Fit+ PCIe 5.0 Connectors feature full PCIe CEM 5.0/6.0 specification compliance and support ampere interrupting capacities (AICs) up to 675W. The connectors offer twelve power and four signal terminals with high-current metal alloy construction, for hybrid power and signal integration. The Molex Micro-Fit+ PCIe 5.0 Connectors operate with a low-level 5mΩ power terminal and 20mΩ signal terminal contact resistance. The connectors provide fully isolated terminals and positive locking on housing with low thumb latch operation. The connectors are ideal for various applications, including in the consumer, medical, sustainable energy, telecommunications, networking, and automotive industries.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.