215915-1002

Molex
538-215915-1002
215915-1002

Mfr.:

Description:
Power to the Board Mini-Fit Max Vertical Header, Single Row, 2 Circuits, Tin (Sn) Plating, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,153

Stock:
10,153 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$1.16 $11.60
$1.15 $28.75
$1.11 $111.00
$1.08 $270.00
$1.01 $505.00
$0.97 $970.00
$0.944 $2,360.00
$0.93 $4,650.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
20 A
600 VAC/DC
2 Position
PCB Mount
Through Hole
4.2 mm
215915
Bulk
Mini-Fit Max
Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 2159151002 02159151002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99