215170-0601

Molex
538-215170-0601
215170-0601

Mfr.:

Description:
Rectangular Cable Assemblies Expresslink 6CKT PICO-CLASP 150MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.06 $7.06
$5.87 $58.70
$5.77 $288.50
$5.69 $569.00
$5.57 $1,392.50
$4.89 $4,890.00
$4.81 $12,025.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
215170
Receptacle
6 Position
Receptacle
6 Position
Female / Female
150 mm
1.5 A
White
Bulk
Brand: Molex
Pitch: 1 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: ExpressLink 2.0
Voltage Rating: 100 V
Part # Aliases: 2151700601 02151700601
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Expresslink 2.0 Pico-Clasp Cable Assemblies

Molex Expresslink 2.0 Pico-Clasp Cable Assemblies are data cables that can reach speeds of up to USB 2.0. Molex Expresslink 2.0 Pico-Clasp Cable Assemblies integrate various Molex connectors and are available for small passable footprints. The series is ideal for consumer, telecommunications, industrial, and medical applications.