214757-1022

Molex
538-214757-1022
214757-1022

Mfr.:

Description:
DC Power Cords MICRO-FIT3.0 P-P 2 CIRCUIT 300MM Sn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,326

Stock:
3,326 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$1.16 $11.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DC Power Cords
RoHS:  
300 m
Black
Brand: Molex
Current Rating: 8.5 A
Gender: Male / Male
Product Type: DC Power Cords
Series: 214757
Factory Pack Quantity: 875
Subcategory: Power Cords
Tradename: Micro-Fit 3.0
Part # Aliases: 2147571022 02147571022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.