208142-0001

Molex
538-208142-0001
208142-0001

Mfr.:

Description:
Antennas ISM 868/915MHz Ceramic Antenna SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,921

Stock:
9,921 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.45 $2.45
$1.81 $18.10
$1.63 $40.75
$1.43 $143.00
$1.34 $335.00
$1.25 $625.00
$1.17 $1,170.00
Full Reel (Order in multiples of 2000)
$1.11 $2,220.00
$1.07 $4,280.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Passive Antenna
868 MHz
928 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LPWAN
IoT, ISM, Neul
Chip
Ceramic
1.5 dBi, 1.8 dBi
2 Band
PCB Mount
SMD/SMT
868 MHz, 915 MHz
9 mm
3 mm
0.63 mm
208142
Reel
Cut Tape
Brand: Molex
Polarisation: Linear
Factory Pack Quantity: 2000
Subcategory: Antennas
Part # Aliases: 2081420001 02081420001
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8529106900
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

ISM Standalone Antennas

Molex ISM Standalone Antennas are built on proprietary MobliquA™ technology, which provides a significant antenna volume reduction of up to 75% compared with conventional designs. Molex ISM Standalone Antennas feature dual-band operation at 868MHz and 915MHz, and balanced, ground-plane independence. The minimum total radiation efficiency is 50% and 67% (respectively) for the 868MHz and 915MHz bands. Poly-flexible, double-sided adhesive tape makes for easy peel-and-stick mounting. Several miniature coax cable length options (100mm, 150mm, and 200mm) are available. Ideal applications include industrial, medical, automotive, and building automation.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.