207019-0006

Molex
538-207019-0006
207019-0006

Mfr.:

Description:
Headers & Wire Housings MINI-FIT FIP COVR-INDIVDUL WIRE TYP 6CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.653 $0.65
$0.567 $5.67
$0.56 $14.00
$0.538 $134.50
$0.498 $438.24
$0.473 $1,248.72

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Accessories
207019
Mini-Fit Sigma
- 40 C
+ 105 C
Bulk
Accessory Type: Sealing Cap
Brand: Molex
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 440
Subcategory: Headers & Wire Housings
Part # Aliases: 2070190006 02070190006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
JPHTS:
853890000
TARIC:
3926909790
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to a maximum current of 11.5A and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, which are ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical and telecommunications/networking.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mini-Fit Sigma Sealed Power Connectors

Molex Mini-Fit Sigma Sealed Power Connectors are sealed wire-to-wire connectors that employ traditional Mini-Fit TPA2 terminals and wire gauges. These sealed connectors also provide protection from water, foam, and dust-debris ingress. Molex Mini-Fit Sigma Connectors are ideal for use in a variety of commercial vehicles, home appliances, and consumer and industrial automation applications. These 4.2mm connectors operate over a -40°C to +105°C temperature range and offer 600V maximum voltage and 13A maximum current.