146236-0051

Molex
538-146236-0051
146236-0051

Mfr.:

Description:
Antennas NFC TAG 15x15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,727

Stock:
6,727 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.806 $0.81
$0.627 $6.27
$0.563 $11.26
$0.534 $53.40
$0.496 $128.96
$0.475 $237.50
$0.457 $457.00
$0.456 $1,140.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Antennas
RoHS:  
REACH - SVHC:
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
Flexible Pad
- 40 C
+ 85 C
1 Band
Adhesive Mount
SMD/SMT
13.56 MHz
15 mm
15 mm
0.17 mm
146236
Bulk
Brand: Molex
Factory Pack Quantity: 20
Subcategory: Antennas
Part # Aliases: 1462360051 01462360051
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
TARIC:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Rectangular NFC Antennas

Molex Rectangular Near Field Communication (NFC) Antennas optimize detection performance for both ferrite and non-ferrite-based applications. The NFC antennas maximize the effectiveness of quick, two-way read/write operations over a wide range of detection distances. Plated pads provide electrical contact to connecting spring clips or pogo pins mounted on the application PCB. These antennas operate in a -30°C to +85°C temperature range and offer a 13.56MHz frequency. The NFC Antennas include copper flex electrical connectivity and adhesive tape mounting.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.