1201080314

Molex
538-1201080314
1201080314

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 2M SHLD TPE TEAL

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$102.00 $102.00
$90.79 $1,089.48
$87.29 $2,444.12
$84.39 $4,388.28
$74.84 $7,484.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:
Cat 5e
RJ45
4 Position
RJ45
4 Position
Male / Male
2 m (6.562 ft)
26 AWG
IP20
30 V
Brand: Molex
Current Rating: 1.5 A
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Shielding: Shielded
Factory Pack Quantity: 4
Subcategory: Cable Assemblies
Part # Aliases: 1201080314
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99