106800-0101

Molex
538-106800-0101
106800-0101

Mfr.:

Description:
Fibre Optic Cables 200um, Polyimide FVP Silica/Silica Optical Fiber 25m/Spool

In Stock: 960

Stock:
960 Can Dispatch Immediately
Quantities greater than 960 will be subject to minimum order requirements.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.15 $81.50
$7.63 $228.90
$7.27 $363.50
$6.91 $691.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cables
RoHS:  
25 m
200 um
POF
106800
Brand: Molex
Product Type: Fiber Optic Cables
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Polymicro Technologies
Part # Aliases: 1068000101 01068000101 2000101
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Polymicro Optical Fibers

Molex Polymicro Optical Fibers are designed for ultraviolet, visible, near- and mid-infrared ranges. These optical fibers deliver dimensional control and tight tolerances designed to withstand harsh temperatures, chemicals, and radiation environments. The polymicro optical fibers include dual-cladding with numerical apertures ranging from 0.11 to 0.66 and are available in custom sizes, jackets, and coatings. These fibers come as polyimide-coated, single-mode, or graded-index fibers with various jacketing materials, including Nylon®, Hytrel®, and Tefzel®. Additionally, the fiber coatings may be UV-cured, thermally cured, or extruded. The high-power polymicro optical fibers are ideal for defense, industrial, medical, and scientific applications.