106480-0100

Molex
538-106480-0100
106480-0100

Mfr.:

Description:
Racks & Rack Cabinet Accessories 1U Rack Mount for 3 LGX Cassette

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$525.55 $525.55
$423.95 $2,119.75

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
106480
Rack Enclosures
Fiber Optic
Black
482 mm
274.7 mm
44 mm
Steel
Brand: Molex
Dimensions: 482 mm L x 274.7 mm W x 44 mm H
Number of Rack Units: 1U
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1064800100 01064800100
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
TARIC:
8538100090
ECCN:
EAR99

Rack-Mount LGX Fibre Enclosures & Cassettes

Molex Rack-Mount LGX Fibre Enclosures and Cassettes are designed to meet high-density fibre and cable management needs. The rack-mounted enclosure has a powder/liquid-coated steel construction and the front door includes a full-swell latch. LGX Fibre enclosures and cassettes are ideal for data centre, storage area network (SAN), local area network (LAN), and central office/headend applications. Molex Rack-Mount LGX Fibre Enclosures and Cassettes are compliant with Electronic Industries Alliance (EIA), Electronic Components Association (ECA), and European Telecommunications Standards Institute (ETSI) standards.