106025-5300

Molex
538-106025-5300
106025-5300

Mfr.:

Description:
Fibre Optic Connectors LC DUPLEX CONN 126 2 X CONN 126 2.0 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 351 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$37.29 $37.29
$31.71 $317.10
$29.80 $596.00
$28.84 $1,442.00
$27.87 $2,787.00
$25.90 $5,180.00
$25.56 $12,780.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
RoHS:  
106025
Connectors
Duplex
Singlemode
126 um
Blue
2 Position
Body Material: Polyetherimide (PEI)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060255300 860255300
Unit Weight: 2.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
TARIC:
8536700099
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99