100057-0101

Molex / Temp-Flex
538-F2607S-20-050-4
100057-0101

Mfr.:

Description:
Flat Cables TYPE: PRICED PER FOOT

In Stock: 1,027

Stock:
1,027 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.79 $9.79
$9.65 $19.30
$9.08 $45.40
$8.65 $86.50
$8.09 $202.25
$7.70 $385.00
$7.31 $731.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Ribbon Cables
20 Conductor
26 AWG
1.27 mm (0.05 in)
Fluorinated Ethylene Propylene (FEP)
7 x 34
100057
Spool
Brand: Molex / Temp-Flex
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Unit Weight: 23.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.