213032-1032

Molex / FCT
152-213032-1032
213032-1032

Mfr.:

Description:
D-Sub Backshells FCT JUWEL SIZE1 CABLE CLAMP BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.11 $15.11
$14.64 $146.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
1 (E)
45 deg
1 Entry
Zinc
9 Position
IP20
Brand: Molex / FCT
Product Type: D-Sub Backshells
Series: 213032
Factory Pack Quantity: 42
Subcategory: D-Sub Connectors
Tradename: Juwel
Part # Aliases: 2130321032 02130321032 2130321032-FCT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

Juwel D-Subminiature Backshells

FCT Juwel D-Subminiature Backshells provide easy cable management by enabling a 45° to straight adjustment of a D-sub connector's orientation. A click-and-close assembly offers protection and strain relief. The Juwel D-Sub Backshells feature a modern design with a sleek back panel that allows customization and are available in black, red, green, or blue. Applications include commercial aerospace, medical, test/measurement, telecommunications/networking, defense, industrial automation, electrical, and railway transportation.