173111-0014

Molex / FCT
152-6215
173111-0014

Mfr.:

Description:
D-Sub Backshells 15C LOCKABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.19 $8.19
$7.13 $71.30
$6.77 $135.40
$6.51 $325.50
$6.23 $623.00
$5.69 $1,138.00
$5.07 $2,535.00
$4.89 $9,780.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
2 (A)
Variable Entries
2 Entry
Acrylonitrile Butadiene Styrene (ABS)
Nickel
15 Position
Brand: Molex / FCT
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: FPHGR-2E 01731110014
Unit Weight: 16.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.