173111-0007

Molex / FCT
152-6050
173111-0007

Mfr.:

Description:
D-Sub Backshells 50C STRAIGHT OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.63 $4.63
$4.21 $42.10
$3.99 $79.80
$3.89 $194.50
$3.14 $314.00
$2.81 $562.00
$2.74 $1,370.00
$2.53 $2,530.00
$2.43 $4,860.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Strain Relief Backshell
5 (D)
Straight
1 Entry
Polyamide (PA)
50 Position
Brand: Molex / FCT
Cable Diameter: 11.6 mm
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: F-PHG-5E 01731110007
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.