172704-0006

Molex / FCT
152-FL37S7-K121
172704-0006

Mfr.:

Description:
D-Sub High Density Connectors 37P SOCKET CRIMP AND POKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
197
Expected 13/2/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.03 $5.03
$4.39 $43.90
$3.54 $88.50
$3.39 $169.50
$3.16 $316.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub High Density Connectors
RoHS:  
0 Position
2 Row
Jack (Female)
Crimp
Straight
7.5 A
172704
IP20
Brand: Molex / FCT
Filtered: Unfiltered
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 55 C
Mounting Style: Wire
Pitch: 2.84 mm
Product Type: High Density D-Sub Connectors
Shell Plating: Tin over Nickel
Shell Size: 4 (C)
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FL37S7-K121 01727040006
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

FCT D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRP ensure 260°C soldering temperature for 10s. The contact terminations are solder pot AWG 20, straight and right-angled PCB, and wire-wrapped. The D-Sub standard connectors are specifically developed for use with fully automatic assembly and solder procedures.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.