120254-0040

Molex / Contrinex
538-120254-0040
120254-0040

Mfr.:

Description:
Photoelectric Sensors C23 Hsg 10-300mm OD PNP 4P M8 Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$211.02 $211.02
$177.99 $889.95
$150.40 $1,504.00
$149.62 $3,740.50
$147.59 $7,379.50
$146.33 $14,633.00
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Photoelectric Sensors
RoHS:  
Optical
10 mm to 300 mm
PNP
Connector
M8
4 Pin
- 25 C
+ 65 C
Brand: Molex / Contrinex
IP Rating: IP67
Length: 30 mm
Product Type: Photoelectric Sensors
Series: 120254
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Width: 20 mm
Part # Aliases: 1202540040 01202540040 LHR-C23PA-TMS-603
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Contrinex Inductive & Photoelectric Sensors

Molex Contrinex Inductive and Photoelectric Sensors are ideal, robust, and self-contained sensors with an integrated IO-link. These sensors feature a compact housing and a large sensing range that are ideal for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food and beverage production lines, filling plant, textile applications, machine tools, and logistics.