ZX10-2-98-S+

Mini-Circuits
139-ZX10-2-98-S+
ZX10-2-98-S+

Mfr.:

Description:
RF Adapters - Tee PWR SPLTR CMBD / SMA / RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
20
Expected 8/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$93.91 $93.91
$91.85 $2,755.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Tee
RoHS:  
REACH - SVHC:
SMA
Normal
SMA
Normal
SMA
Normal
50 Ohms
9.8 GHz
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Adapters - Tee
Series: ZX10
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
MINI-CIRCUITS