ZVA-183A-S+

Mini-Circuits
139-ZVA-183A-S+
ZVA-183A-S+

Mfr.:

Description:
RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 700 MHz to 18 GHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 16/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3,274.60 $3,274.60

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
700 MHz to 18 GHz
11 V to 13 V
400 mA
24 dB
4 dB
Power Amplifiers
Screw
AV2554-3
Si
24 dBm
34 dBm
- 40 C
+ 50 C
ZVA
Bulk
Brand: Mini-Circuits
Pd - Power Dissipation: 6.5 W
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99

ZVA Series Wideband Amplifiers

Mini-Circuits ZVA Series Wideband Amplifiers are coaxial, medium power, high-frequency, and high gain amplifiers. These amplifiers can operate from a range of 2GHz to 95GHz frequency range. The ZVA-71863HP+ and ZVA-71863LNX+ operate from 71 to 86 GHz, and the ZVA-50953G+ operates from 50GHz to 95GHz. The ZVA-02303HP+ operates from 2GHz to 30GHz, and the ZVA-0.5W303G+ operates from 10MHz to 30GHz. These devices operate over a positive supply range of +10V to +15V, allowing users to choose the desired operating voltage.