ZFM-2-S+

Mini-Circuits
139-ZFM-2-S
ZFM-2-S+

Mfr.:

Description:
RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$139.31 $139.31
$118.73 $1,187.30

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
1 MHz to 1 GHz
1 MHz to 1 GHz
1 MHz to 1 GHz
+ 100 C
- 55 C
Brand: Mini-Circuits
Packaging: Tray
Product Type: RF Mixer
Series: ZFM
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8529902100
ECCN:
EAR99

ZFM Frequency Mixers

Mini-Circuits ZFM Frequency Mixers offer low conversion loss and various frequency ratings ranging from 1MHz to 3000MHz. These mixers feature a rugged shielded case and good L-R isolation ratings. Additional specifications for these mixers are a 50mW RF power rating, a 40mA IF current rating, and a wide operating temperature range of -55°C to +100°C. Mini-Circuits ZFM Frequency Mixers are suitable for instrumentation, GPS, cellular, and VHF/UHF applications.