TAMP-1521GLN+

Mini-Circuits
139-TAMP-1521GLN+
TAMP-1521GLN+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 1380 - 1520 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$71.40 $71.40
$61.90 $619.00
$56.89 $1,137.80
$55.60 $2,780.00
Full Reel (Order in multiples of 100)
$55.60 $5,560.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
1.38 GHz to 1.52 GHz
5 V
50 mA
35 dB
0.6 dB
Low Noise Amplifiers
SMD/SMT
JQ1382
GaAs
13.5 dBm
27.5 dBm
- 40 C
+ 85 C
TAMP
Reel
Cut Tape
Brand: Mini-Circuits
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.38 GHz to 1.52 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
TARIC:
8542330000
ECCN:
EAR99