MTY2-243+

Mini-Circuits
139-MTY2-243+
MTY2-243+

Mfr.:

Description:
Signal Conditioning MMIC TRANSFORMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,306

Stock:
2,306 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$28.68 $28.68
$14.30 $286.00
$12.57 $628.50
$11.41 $1,141.00
$10.65 $2,130.00
$10.08 $5,040.00
$9.56 $9,560.00
Full Reel (Order in multiples of 2000)
$9.56 $19,120.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
17 GHz
14 GHz
50 Ohms
SMD/SMT
QFN-6
- 40 C
+ 85 C
MTY2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: MMIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

MTY2-243+ MMIC Balun RF Transformer

Mini-Circuits MTY2-243+ MMIC (Monolithic Microwave Integrated Circuit) Balun RF Transformer offers a 2:1 impedance ratio, covering a wide range of applications from 10GHz to 24GHz. Fabricated using HBT (Heterojunction Bipolar Transistor) process technology, the MTY2-243+ provides outstanding repeatability with low insertion loss, low amplitude unbalance, low phase unbalance, and RF input power handling up to +31dBm (1.25W). This device comes housed in a tiny 2mm x 2mm x 1mm QFN package with low inductance, excellent thermal efficiency, and a high ESD rating.