LVA-273PN+

Mini-Circuits
139-LVA-273PN+
LVA-273PN+

Mfr.:

Description:
RF Amplifier SMT Gain Block, 0.01 - 26.5 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$98.41 $98.41
$80.91 $1,618.20
$70.79 $3,539.50
Full Reel (Order in multiples of 100)
$65.65 $6,565.00
$61.70 $12,340.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 MHz to 26.5 GHz
5 V
85 mA
19.5 dB
9.2 dB
Low Noise Amplifiers
SMD/SMT
QFN-24
GaAs
19.9 dBm
27.8 dBm
- 45 C
+ 105 C
LVA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 20 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.54 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 26.5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

LVA MMIC Wideband Amplifiers

Mini-Circuits LVA monolithic microwave integrated current (MMIC) Wideband Amplifiers feature GaAs HBT process technology for ultra-low phase noise. The amplifiers function on a wide 0.01GHz to 26.5GHz bandwidth in a 4mm x 4mm 24-lead QFN-style package. The Mini-Circuits LVA MMIC Wideband Amplifiers provide a high dynamic range and 3.7db noise figure. The amplifiers are ideal for test and measurement equipment, radar, electronic warfare (EW), electronic content management (ECM), defense systems, 5G MIMO, back-haul radio, and signal distribution networks.