CMA-545G1+

Mini-Circuits
139-CMA-545G1
CMA-545G1+

Mfr.:

Description:
RF Amplifier SMT Low Noise Amplifier, 400 - 2200 MHz, 50 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
500
Expected 5/8/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.07 $17.07
Full Reel (Order in multiples of 500)
$15.19 $7,595.00
2,000 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
400 MHz to 2.2 GHz
5 V
158 mA
31.5 dB
1 dB
Low Noise Amplifiers
SMD/SMT
DL1721-8
Si
23.7 dBm
36 dBm
- 55 C
+ 105 C
CMA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99