BLP-100+

Mini-Circuits
139-BLP-100+
BLP-100+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 98 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$77.06 $77.06
$71.65 $716.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
98 MHz
146 MHz to 400 MHz
50 Ohms
BNC
- 55 C
+ 100 C
BLP
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 75.26 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BLP Coaxial Lowpass Filters

Mini-Circuits BLP Coaxial Lowpass Filters come in a rugged shielded case with high rejection, depending on the model. These 50Ω filters are RoHS compliant and feature an FF55 case style with a connectorized package. Two operating temperature ranges are available: -55°C to +100°C and -40°C to +85°C. Mini-Circuits BLP Coaxial Lowpass Filters are ideal for a variety of applications, such as test and video equipment, lab use, defense communications, transmitters / receivers, military and high reliability (hi-rel), and harmonic rejection.