086-10SMR+

Mini-Circuits
139-086-10SMR
086-10SMR+

Mfr.:

Description:
RF Cable Assemblies HFLEX BL CA SMR/SMR 10" RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$40.32 $40.32
$40.02 $400.20
$39.77 $1,193.10
$39.17 $1,958.50

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Right Angle
254 mm (10 in)
50 Ohms
18 GHz
Coaxial
Blue
Brand: Mini-Circuits
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: 086
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

HandFlex® Interconnect Cables

Mini-Circuits HandFlex® Interconnect Cables feature a 50Ω impedance rating, 2" to 2m length range, and maximum 40GHz frequency. These HandFlex cables are hand-formable to almost any shape and offer straight, right-angle, and bulkhead mounting styles. Mini-Circuits HandFlex Interconnect Cables are ideal for communication receivers and transmitters, environmental and test chambers, and military and aerospace system applications.