310-93-102-41-001000

Mill-Max
575-3109310241001000
310-93-102-41-001000

Mfr.:

Description:
IC & Component Sockets STANDRD SOLDER TAIL SIP SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.80 $5.80

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
DIP / SIP Sockets
2 Position
1 Row
Interconnect Socket Strip
2.54 mm
Solder Tail
Gold
- 55 C
+ 125 C
0310
Tube
Brand: Mill-Max
Product Type: IC & Component Sockets
Factory Pack Quantity: 102
Subcategory: IC & Component Sockets
Unit Weight: 140.234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99