2381-1-00-15-00-00-33-0

Mill-Max
575-2381100150000000
2381-1-00-15-00-00-33-0

Mfr.:

Description:
Circuit Board Hardware - PCB Nail Head Pin Gold over Nickel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,940

Stock:
1,940 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.639 $0.64
$0.549 $5.49
$0.427 $42.70
$0.366 $183.00
$0.361 $361.00
$0.35 $1,050.00
$0.321 $3,210.00
$0.306 $7,650.00
$0.297 $14,850.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessory
Nail Head Pin
1.78 mm
2.03 mm
Brass Alloy
Brand: Mill-Max
Mounting Hole Size: 1.372 mm
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 2381
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Printed Circuit Board (PCB) Pins & Pin Receptacles

Mill-Max Printed Circuit Board (PCB) Pins and Pin Receptacles offer an array of nail head pins, press-fit pins and receptacles, and receptacles with tails for application flexibility. These hardware components are constructed from a brass alloy shell material with two types of shell plating: gold over nickel and tin (matte finish) over nickel. Depending on the product, mounting options include through-hole solder mount, press-fit into a plated through hole (PTH), press-fit into a non-plated through-hole (NPTH), and, as an alternative method for some parts, through-hole soldertail. The mounting hole sizes range from 0.044" (1.118mm) up to 0.091" (2.311mm). The receptacles offer a minimum of 1000 mechanical cycles, gold-over-nickel contact plating, and a maximum current of 12A or 24A. Mill-Max PCB Pins and Pin Receptacles are RoHS compliant and have a temperature range of -55°C to +125°C.