110-99-964-41-001000

Mill-Max
575-199964
110-99-964-41-001000

Mfr.:

Description:
IC & Component Sockets 64P TIN PIN TIN CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,213

Stock:
1,213 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.87 $7.87
$6.60 $79.20
$6.19 $185.70
$5.94 $320.76
$5.69 $580.38
$5.32 $1,340.64
$5.07 $2,555.28
$4.93 $4,939.86

RoHS Version

Mill-Max 110-44-964-41-001000
Mill-Max
IC & Component Sockets 64P TIN PIN TIN CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: No - RoHS Version Available
DIP / SIP Sockets
64 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
22.86 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 6
Subcategory: IC & Component Sockets
Unit Weight: 16.153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99