MIKROE-936

Mikroe
932-MIKROE-936
MIKROE-936

Mfr.:

Description:
Development Software mikroC PRO for ARM (USB Dongle)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$554.85 $554.85

Similar Product

Mikroe MIKROE-1961
Mikroe
Development Software mikroC PRO for ARM eDelivery

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Software
RoHS:
Lincenses
ARM Cortex M3
Brand: Mikroe
Core: ARM Cortex M3
Description/Function: mikroC PRO for ARM is a full-featured ANSI C compiler for ARM Cortex-M3 devices
Packaging: Bulk
Product Type: Development Software
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: mikroC
Unit Weight: 128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523512090
CAHTS:
0000000000
USHTS:
8471801000
KRHTS:
0000000000
TARIC:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.

mikromedia™ Development Boards for STM32

Mikroe mikromedia™ Development Boards for ® ARM® are part of a compact development system with many on-board peripherals which allow the development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.

mikroC PRO Compilers

Mikroe mikroC PRO Compilers are full-featured C compilers for Arm®, PIC32, 8051, AVR, FT90x, PIC, and dsPIC/PIC24 devices. The mikroC offer a feature-rich environment with an ever-increasing number of hardware and software libraries. The compilers feature an intuitive IDE, integrated Visual TFT software, detailed documentation, and a full box of additional tools.