MIKROE-6378

Mikroe
932-MIKROE-6378
MIKROE-6378

Mfr.:

Description:
LED Lighting Development Tools 2x4 RGB Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$34.14 $34.14

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: LED Lighting Development Tools
RoHS:  
Add-On Boards
RGB LED
3.3 V, 5 V
Brand: Mikroe
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

2x4 RGB Click

Mikroe 2x4 RGB Click offers dynamic and colorful lighting control, implementing the Würth Elektronik array of 2x4 RGB LEDs (WL-ICLED 1312121320437). The board provides individual control of each red, green, and blue component through an integrated IC and pulse width modulation (PWM) technology. The board also supports an LSF0102 voltage translator, allowing seamless operation with both 3.3V and 5V logic systems, and supports the innovative Click Snap feature for flexible installation possibilities.