MIKROE-6286

Mikroe
932-MIKROE-6286
MIKROE-6286

Mfr.:

Description:
Multiple Function Sensor Development Tools Proximity 21 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$29.19 $29.19

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
VL53L4ED
3.3 V
Brand: Mikroe
Description/Function: Proximity 21 Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Ideal for Industrial Automation
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

Proximity 21 Click

Mikroe Proximity 21 Click is developed for high-precision proximity sensing and short-range distance measurements. The board is based on the STMicroelectronics VL53L4ED Time-of-Flight (ToF) proximity sensor, which has extended temperature capability and accuracy. The VL53L4ED supplies a field of view (FoV) of 18°, measuring distances from 1mm up to 1300mm in standard conditions and up to 1150mm in extended temperature environments. The device offers dependable performance even in ambient light conditions up to 5klx.