MIKROE-6279

Mikroe
932-MIKROE-6279
MIKROE-6279

Mfr.:

Description:
Interface Development Tools Joystick 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.68 $16.68

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
2434804-1
Brand: Mikroe
Description/Function: Joystick 4 Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Ideal for Game Controllers
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Joystick 4 Click

Mikroe Joystick 4 Click is based on the TE Connectivity 2434804-1 5-position tactile switch from the ALCOSWITCH series. The 2434804-1 switch adds an extended top actuator for precise input detection, a stainless steel contact base, and silver contact plating, providing durability and corrosion resistance with a lifespan of 100,000 cycles.