MIKROE-6267

Mikroe
932-MIKROE-6267
MIKROE-6267

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC MCU CARD 2 for PIC PIC18F86J16

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$62.55 $62.55

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Add-On Boards
PIC8
PIC18F86J16
Brand: Mikroe
For Use With: Flash Microcontrollers
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

SiBRAIN MCU Card 2 for PIC PIC18F86J16

Mikroe SiBRAIN MCU Card 2 for PIC PIC18F86J16 is a standardized add-on board that makes it easy to install and replace the microcontroller unit (MCU) on any development board with a SiBRAIN socket. The Mikroe SiBRAIN MCU Card 2 standard guarantees full compatibility between the development board and any supported MCU, regardless of pin count or type. Each SiBRAIN Card has two 168-pin mezzanine connectors, supporting MCUs with high pin counts. Its plug-and-play design provides a seamless user experience like the Click board™ line.