MIKROE-6255

Mikroe
932-MIKROE-6255
MIKROE-6255

Mfr.:

Description:
Optical Sensor Development Tools Ambient 14 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.46 $19.46

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
TMD2755
3.3 V
Brand: Mikroe
For Use With: Proximity Sensors
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
TARIC:
9027500000
MXHTS:
9027509900
ECCN:
EAR99

Ambient 14 Click

Mikroe Ambient 14 Click features the ams OSRAM TMD2755 advanced sensor for ambient light and proximity detection applications. The TMD2755 merges ambient light sensing (ALS) and proximity detection in a single, compact module. It offers an integrated infrared VCSEL and driver and a proximity engine with offset adjustment and ambient light subtraction for enhanced accuracy. The device supplies 16-bit data output for ALS and proximity detection, enabling precise control of backlight brightness in devices. The Mikroe Ambient 14 Click communicates through the I2C interface, supports interrupt-driven events, and operates on 1.8V logic voltage, with built-in level shifting for compatibility with 3.3V and 5V systems.