MIKROE-6131

Mikroe
932-MIKROE-6131
MIKROE-6131

Mfr.:

Description:
Display Development Tools Mikromedia 3 for STM32F4 Resistive

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$290.50 $290.50

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
3.5 in TFT Resistive, SSD1963, STM32F4
USB
Brand: Mikroe
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MIKROE-6131 Mikromedia 3 for STM32F4 Resistive

Mikroe MIKROE-6131 Mikromedia 3 for STM32F4 Resistive development board offers a high-quality 3.5" TFT true-colour display with a resistive touch panel. The board is not limited to multimedia-based applications only. It features a USB, digital motion sensor, battery charging functionality and SD card reader, which expand its use beyond multimedia.