MIKROE-4993

Mikroe
932-MIKROE-4993
MIKROE-4993

Mfr.:

Description:
Display Development Tools Mikromedia 5 for PIC32MZ Capacitive FPI with frame

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$381.39 $381.39

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
PIC32MZ
Brand: Mikroe
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Mikromedia 5 for PIC32MZ Capacitive FPI with Frame

Mikroe Mikromedia 5 for PIC32MZ Capacitive with Frame features USB, Wi-Fi®, and RF connectivity options, digital motion sensor, battery-charging functionality, piezo-buzzer, SD card reader, RTC, and much more. This expands its use beyond multimedia. Mikromedia 5 has three mikroBUS™ Shuttle connectors. It has a brand-new addition to the mikroBUS standard in the form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. mikroBUS Shuttle extension board is an add-on board equipped with the conventional mikroBUS socket, which ensures compatibility with 700+ Click boards™.