MIKROE-4828

Mikroe
932-MIKROE-4828
MIKROE-4828

Mfr.:

Description:
Sub-GHz Development Tools ISM RX 3 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.07 $18.07

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
287 MHz to 960 MHz
MAX41470
3.3 V
SPI
- 40 C
+ 105 C
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Building Access Control, Home Automation
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ISM RX 3 Click

Mikroe ISM RX 3 Click features the Maxim Integrated MAX41470 high-performance, low-power receiver. It's ideal for amplitude shift-keyed (ASK) and frequency shift-keyed (FSK) data. The device is configured for three sub-1GHz bands using an onboard 16MHz crystal: 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz. It's fully programmable through an SPI interface. The receiver has excellent RF sensitivity and long-range, allows input signals up to 0dBm of power at the RF input. The board features a fully programmable, self-polling (duty cycling) mode with preamble detection and interrupt output to wake up an external MCU. 

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.