MIKROE-3710

Mikroe
932-MIKROE-3710
MIKROE-3710

Mfr.:

Description:
Optical Sensor Development Tools Opto Encoder 3 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.86 $19.86

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Add-On Boards
Optical Sensor
TCUT1800X01
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO
Product Type: Optical Sensor Development Tools
Series: Opto Encoder
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3634 Opto Encoder 2 Click Board

Mikroe MIKROE-3634 Opto Encoder 2 Click Board is a linear incremental optical sensor/encoder click board used for movement or rotation encoding. A mikroSDK-compliant library supports this Click board. The Mikroe MIKROE-3634 comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket. This clickboard features a very small optical encoder employing reflective technology for motion control purposes. The MIKROE-3634 is ideal for automotive optical sensors, position sensors for encoders, and sensors for motion, speed, and direction.

Opto Encoder 3 Click

Mikroe Opto Encoder 3 Click is a linear incremental optical sensor/encoder click for movement or rotation encoding. The TCUT1800X01 sensor is equipped with one infrared LED with a wavelength of 950nm and four phototransistors. These Mikroe encoders are used for applications that precisely detect an object's position, speed, or rotational angle. Rotary encoders are often used for various types of controllers on many different devices.