MIKROE-3318

Mikroe
932-MIKROE-3318
MIKROE-3318

Mfr.:

Description:
Multiple Function Sensor Development Tools Alcohol 3 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$52.82 $52.82

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Gas Sensor
MiCS-5524
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: MCP3221
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3318 Alcohol 3 Click

Mikroe MIKROE-3318 Alcohol 3 Click is a gas sensor Click Board™ that integrates the MiCS-5524 compact metal oxide sensor. This Mikroe sensor reacts to the presence of deoxidizing and reducing gases such as ethanol. The Alcohol 3 click is highly suited for applications such as breathalyzers, gas leakage detection, fire detection, CO detectors, and reducing gasses detection.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.